Filter Your Search
1 - 10 of 212 results
|
TX24-30R-6ST-N1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
TX24-30R-10ST-H1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 500VAC V | NO | 100 MΩ | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.315 inch | 0.563 inch | 1.248 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TX24-100R-10ST-H1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | TX25-100P-8ST-H1E | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
TX24-60R-6ST-H1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 60 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
TX24-40R-6ST-N1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 40 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TX24-60R-LT-N1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 60 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TX24-60R-6ST-H1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TX24-80R-12ST-N1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TX24-1936GREY
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | PTFE | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | 600 V | YES | -100 °C | 260 °C | METROFUNK KABEL-UNION GMBH | unknown | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | DIN; MIL; VDE | SILVER | COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | 1.12 mm | 1 | 4.7 A | 83 mΩ | NO | 19X0.13 | 24 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
TX24-30R-12ST-H1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 2.54 mm | 4 | 40 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | SPLIT BOARD LOCK | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.315 inch | 0.642 inch | 1.248 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |