Filter Your Search
1 - 10 of 935 results
|
106TXK350M
Illinois Capacitor Inc
|
$0.4712 | Yes | Yes | Transferred | TXK | e3 | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 39.789 Ω | 220 µA | 20 mm | 20 % | POLARIZED | 20 % | 350 V | 55 mA | TXK | 0.24 | WIRE | |||||||||||||||||||
|
106TXK450M
Illinois Capacitor Inc
|
$0.5060 | Yes | Yes | Transferred | TXK | e3 | 105 °C | -25 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 39.789 Ω | 280 µA | 25 mm | 20 % | POLARIZED | 20 % | 450 V | 105 mA | TXK | 0.24 | WIRE | ILLINOIS CAPACITOR | ||||||||||||||||||
|
476TXK200M
Illinois Capacitor Inc
|
$0.8098 | Yes | Yes | Transferred | TXK | e3 | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 mm | ALUMINUM (WET) | 5.291 Ω | 574 µA | 20 mm | 20 % | POLARIZED | 20 % | 200 V | 192.5 mA | TXK | 0.15 | WIRE | |||||||||||||||||||
|
227TXK250M
Illinois Capacitor Inc
|
$3.4196 | Yes | Yes | Transferred | TXK | e3 | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mm | ALUMINUM (WET) | 1.13 Ω | 3.31 mA | 40 mm | 20 % | POLARIZED | 20 % | 250 V | 605.5 mA | TXK | 0.15 | WIRE | |||||||||||||||||||
|
TXKACCSANF-27.000000
Taitien Electronics Co Ltd
|
Check for Price | Obsolete | 27 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||||||||||||||||||||||||||
|
TXKABDSANF-52.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TAPE AND REEL | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | ||||||||||||||||||||||||
|
TXKTCLSANF-16.368000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16.368 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||||||||||||||||||||||||
|
TXKADBSANF-16.368000
Taitien Electronics Co Ltd
|
Check for Price | Obsolete | 16.368 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | 55 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||||||||||||||
|
TXKAPBSANF-19.200000
Taitien Electronics Co Ltd
|
Check for Price | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | 55 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||||||||||||||
|
TXKAPISANF-16.369000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 16.369 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TX | TAPE AND REEL | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | unknown | Sine |