Parametric results for: u5600-01000n-.35bg under Pressure Sensors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: u560001000n35bg
Select parts from the table below to compare.
Compare
Compare
U5600-01000N-.35BG
TE Connectivity
Check for Price Yes Active 5 Psi 0.1 % GAUGE POLYCARBONATE/STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT IP66; IP67, Port Height = 16.4 MM 24 7/16-20 UNF FEMALE 3.6 V 2.3 V 85 °C -20 °C CYLINDRICAL 57.56 mm 23.9776 mm TE CONNECTIVITY LTD unknown
U5600-01000N-3.5BG
TE Connectivity
Check for Price Yes Active 50.7 Psi 0.1 % GAUGE POLYCARBONATE/STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT IP66; IP67, Port Height = 16.4 MM 24 7/16-20 UNF FEMALE 3.6 V 2.3 V 85 °C -20 °C CYLINDRICAL 57.56 mm 23.9776 mm TE CONNECTIVITY LTD unknown