Filter Your Search
1 - 2 of 2 results
|
U6216ADC07
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 31.95 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.41 | ||
|
U6216ADC07L
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 31.95 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | 0.600 INCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.32.00.41 |