Parametric results for: u62h1708tk55 under SRAMs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: u62h1708tk55
Select parts from the table below to compare.
Compare
Compare
U62H1708TK55
ZMDI
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 240 30 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG TSOP1 TSOP1-32 32 compliant EAR99 8542.32.00.41
U62H1708TK55
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SIMTEK CORP TSOP1 TSOP1, 32 unknown EAR99 8542.32.00.41
U62H1708TK55G1
Simtek Corporation
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SIMTEK CORP TSOP1, unknown EAR99 8542.32.00.41
U62H1708TK55
Alliance Memory Inc
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 240 30 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ALLIANCE MEMORY INC TSOP1 TSOP1-32 32 compliant EAR99 8542.32.00.41
U62H1708TK55
Simtek Corporation
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SIMTEK CORP TSOP1, unknown EAR99 8542.32.00.41
U62H1708TK55G1
Cypress Semiconductor
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SIMTEK CORP TSOP1 TSOP1, 32 unknown EAR99 8542.32.00.41
U62H1708TK55G1
ZMDI
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG TSOP1 LEAD FREE, TSOP1-32 32 compliant EAR99 8542.32.00.41
U62H1708TK55G1
Alliance Memory Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ALLIANCE MEMORY INC TSOP1 LEAD FREE, TSOP1-32 32 compliant EAR99 8542.32.00.41