Filter Your Search
1 - 3 of 3 results
|
UA7810CKTTRG3
Texas Instruments
|
$0.3900 | Yes | Yes | Active | 38 V | 12.5 V | 10 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
UA7810CKTTR
Texas Instruments
|
$0.4223 | Yes | Yes | Obsolete | 38 V | 12.5 V | 10 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-3 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
UA7810CKTTR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 28 V | 12.5 V | 10 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | BIPOLAR | R-PSSO-G3 | e3 | COMMERCIAL | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-3 | 4 | unknown | Fixed,Positive,Single Output,Standard Drop |