Filter Your Search
1 - 1 of 1 results
|
UA78L06ACPKG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 8.5 V | 6.2 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.175 % | 0.08 % | 1 | 6.5 V | 5.9 V | BIPOLAR | 4.84 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | HLSOF, TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |