Filter Your Search
1 - 10 of 205 results
|
UB-10213OHM0.01%
Riedon
|
Check for Price | Yes | Active | 213 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UB-1024.9OHM0.01%
Riedon
|
Check for Price | Yes | Active | 24.9 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UB-1021OHM0.01%
Riedon
|
Check for Price | Yes | Active | 21 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UB-10229OHM0.01%
Riedon
|
Check for Price | Yes | Active | 229 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UB-1026.4OHM0.01%
Riedon
|
Check for Price | Yes | Active | 26.4 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UB-1029.8OHM0.01%
Riedon
|
Check for Price | Yes | Active | 29.8 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UB-102KOHM1%
Riedon
|
Check for Price | Yes | Active | 2 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 118.3216 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-102.37OHM0.01%
Riedon
|
Check for Price | Yes | Active | 2.37 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UB-102.32OHM1%
Riedon
|
Check for Price | Yes | Active | 2.32 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 4.0299 V | 250 °C | -55 °C | Tubular | 2 | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-1025.8OHM0.01%
Riedon
|
Check for Price | Yes | Active | 25.8 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 425 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |