Filter Your Search
1 - 10 of 22 results
|
UB-1216.5KOHM1%
Riedon
|
Check for Price | Yes | Active | 16.5 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 406.2019 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-1216.5OHM0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 16.5 Ω | 0.02 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-1216.2OHM0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 16.2 Ω | 0.02 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-12162OHM1%
Riedon
|
Check for Price | Yes | Active | 162 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 40.2492 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-1216.4KOHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 16.4 kΩ | 0.25 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.69OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.69 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.62KOHM1%
Riedon
|
Check for Price | Yes | Active | 1.62 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 127.2792 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-12165OHM1%
Riedon
|
Check for Price | Yes | Active | 165 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 40.6202 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | ||||||
|
UB-1216.4OHM0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 16.4 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.69KOHM1%
Riedon
|
Check for Price | Yes | Active | 1.69 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 130 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |