Parametric results for: ub121k05jtr under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ub121k
Select parts from the table below to compare.
Compare
Compare
UB-12.1KOHM1%
Riedon
Check for Price Yes Active 2.1 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 45.8258 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 500 µm 25.4 mm 2.2 mm 6.4 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80