Parametric results for: ub61k69ftr under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ub61k
Select parts from the table below to compare.
Compare
Compare
UB-61KOHM1%
Riedon
Check for Price Yes Active 1 kΩ 1 % 6 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 77.4597 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 1 mm 25.4 mm 6.4 mm 15.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UB-61KOHM0.01%
Riedon
Check for Price Yes Active 1 kΩ 0.01 % 6 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 258 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 1 mm 25.4 mm 6.4 mm 15.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80