Filter Your Search
1 - 1 of 1 results
|
UBC1H681MNS1MS
Nichicon Corporation
|
$2.2600 | Yes | Yes | Active | 680 µF | 50 V | 737 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.02 mA | 0.12 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 18 mm | 21.5 mm | 19.1 mm | 19.1 mm | NICHICON CORP | , 7575 | compliant | EAR99 | 8532.22.00 | Nichicon |