Filter Your Search
1 - 10 of 18 results
|
UBT1H331MHD8
Nichicon Corporation
|
$0.6300 | Yes | Yes | Active | 330 µF | 50 V | 665 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 495 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBT1H331MHD1TO
Nichicon Corporation
|
$0.7079 | Yes | Yes | Obsolete | 330 µF | 50 V | 665 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BT | 495 µA | BT | 0.1 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UBT1H331MHD8TO
Nichicon Corporation
|
$0.8249 | Yes | Active | 330 µF | 50 V | 1.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | Nichicon | ||||||||||||||||
|
UBT1H331MHD8CT
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 50 V | 1.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H331MHD8AA
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 50 V | 1.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H331MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 50 V | 665 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 495 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBT1H331MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 1.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H331MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 1.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H331MHD8CP
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 50 V | 1.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H331MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 1.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |