Filter Your Search
1 - 8 of 8 results
|
UBT2A331MHD8
Nichicon Corporation
|
$1.9859 | Yes | Yes | Active | 330 µF | 100 V | 895 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBT2A331MHD8CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2A331MHD8CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2A331MHD8CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2A331MHD8CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2A331MHD8CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2A331MHD8CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2A331MHD8AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |