Filter Your Search
1 - 10 of 19 results
|
UBT2V100MPD
Nichicon Corporation
|
$0.5070 | Yes | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240 µA | 0.24 | e3 | AEC-Q200 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBT2V100MPD8
Nichicon Corporation
|
$0.6155 | Yes | Yes | Active | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240 µA | 0.24 | e3 | AEC-Q200 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBT2V100MPD8TD
Nichicon Corporation
|
$0.6646 | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Tape | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2V100MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2V100MPD8CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2V100MPD8CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2V100MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2V100MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2V100MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT2V100MPD8AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |