Filter Your Search
1 - 10 of 18 results
|
UBT2V220MHD
Nichicon Corporation
|
$0.7240 | Yes | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 408 µA | 0.24 | e3 | AEC-Q200 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBT2V220MHD1TO
Nichicon Corporation
|
$0.7731 | Yes | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BT | 408 µA | BT | 0.24 | e3 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UBT2V220MHD8
Nichicon Corporation
|
$0.9137 | Yes | Yes | Active | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 408 µA | 0.24 | e3 | AEC-Q200 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBT2V220MHD8TO
Nichicon Corporation
|
$0.9655 | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||||||
|
UBT2V220MHD8CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2V220MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2V220MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2V220MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2V220MHD8CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2V220MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 350 V | 139 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |