Filter Your Search
1 - 10 of 10 results
|
UBY1E432MHL
Nichicon Corporation
|
$2.1547 | Yes | Active | 4.3 mF | 25 V | 1.4025 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.225 mA | 0.2 | e3 | AEC-Q200 | 135 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
UBY1E432MHL1TN
Nichicon Corporation
|
$2.3748 | Yes | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Tape | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UBY1E432MHL1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UBY1E432MHL1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UBY1E432MHL1
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UBY1E432MHL1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UBY1E432MHL1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UBY1E432MHL1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UBY1E432MHL1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UBY1E432MHL1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 4.3 mF | 25 V | 3.25 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |