Filter Your Search
1 - 5 of 5 results
|
UC2610DWTR
Texas Instruments
|
Check for Price | Obsolete | 1.3 V | 1 mA | 1 W | YES | 50 V | 40 V | 125 °C | -25 °C | TEXAS INSTRUMENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
UC2610NG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 15 ns | 100 µA | 1 W | SILICON | BRIDGE RECTIFIER DIODE | COMPLEX | NO | 50 V | 8 | SCHOTTKY | 1 | 40 V | Not Qualified | R-PDIP-T8 | e4 | MS-001BA | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | DIP | R-PDIP-T8 | 8 | 8541.10.00.80 | |||||
|
UC2610N
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 A | 1.3 V | 15 ns | 100 µA | 1 W | SILICON | BRIDGE RECTIFIER DIODE | COMPLEX | NO | 50 V | 8 | SCHOTTKY | 1 | 40 V | Not Qualified | R-PDIP-T8 | e4 | MS-001BA | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | DIP | DIP-8 | 8 | 8542.39.00.01 | Texas Instruments | |||
|
UC2610N
Unitrode Corporation
|
Check for Price | Transferred | 1 A | 1.3 V | 15 ns | 100 µA | 1 W | SILICON | BRIDGE RECTIFIER DIODE | COMPLEX | NO | 50 V | 8 | SCHOTTKY | 1 | 40 V | Not Qualified | R-PDIP-T8 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | UNITRODE CORP | unknown | EAR99 | PLASTIC, DIP-8 | 8541.10.00.80 | |||||||||||
|
UC2610QTR
Texas Instruments
|
Check for Price | Obsolete | 1 A | 1.3 V | 15 ns | 100 µA | 1 W | SILICON | BRIDGE RECTIFIER DIODE | COMPLEX | YES | 50 V | 8 | SCHOTTKY | 1 A | 1 | 40 V | Not Qualified | S-PQCC-J20 | 125 °C | -25 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEXAS INSTRUMENTS INC | unknown | EAR99 | LCC | S-PQCC-J20 | 20 | 8541.10.00.80 |