Filter Your Search
1 - 1 of 1 results
|
UCLAMP3601P.TNT
Semtech Corporation
|
$0.5260 | Yes | Active | 1 V | 60 V | 1 µA | 39.5 V | SILICON | 36 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 45 V | 170 W | 33 V | R-PBCC-N2 | e4 | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 | SEMTECH |