Filter Your Search
1 - 2 of 2 results
|
UF1002_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||
|
UF1002_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 |