Filter Your Search
1 - 10 of 19 results
|
UG06DH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 600 mA | 950 mV | 15 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | O-PALF-W2 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||||
|
UG06DB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 600 mA | 950 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 40 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
UG06DHA1G
Taiwan Semiconductor
|
Check for Price | Active | 600 mA | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UG06D
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 600 mA | 950 mV | 15 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | DO-41 | ROHS COMPLIANT, PLASTIC, MINI PACKAGE-2 | 2 | |||
|
UG06DTR
Fagor Electrónica
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
UG06DR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 600 mA | 950 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 40 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
UG06DHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 600 mA | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
UG06DA1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 600 mA | 950 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 40 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||
|
UG06DHA0G
Taiwan Semiconductor
|
Check for Price | Active | 600 mA | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UG06DR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 600 mA | 950 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 40 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |