Filter Your Search
1 - 10 of 11 results
|
UG1A
General Instrument Corp
|
Check for Price | Obsolete | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | Not Qualified | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||
|
UG1A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
UG1A-M3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 950 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | 50 V | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.80 | 2018-08-28 | |||||
|
UG1A2568A9C2-A7
Unigen Corporation
|
Check for Price | Contact Manufacturer | UNIGEN CORP | unknown | , | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
UG1A-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 920 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | EAR99 | 8541.10.00.80 | MCC | |||||||
|
UG1A-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 950 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-41, 2 PIN | |||||||||
|
UG1APL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-F2 | EAR99 | 8541.10.00.80 | |||||||||||||
|
UG1A
Gulfsemi
|
Check for Price | Contact Manufacturer | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | |||||||||||||||
|
UG1A-M3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 950 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | 50 V | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.80 | 2018-08-28 | |||||
|
UG1A-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 950 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-41, 2 PIN |