Filter Your Search
1 - 10 of 53 results
|
UG2004PTH
Taiwan Semiconductor
|
$1.1856 | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
UG2004PT
Taiwan Semiconductor
|
$1.2798 | Yes | Active | 10 A | 930 mV | 25 ns | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 200 A | 1 | R-PSFM-T3 | e3 | TO-247AD | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | TO-3P, 3 PIN | |||||||||||
|
UG200
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
UG2003
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 2 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | compliant | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | EAR99 | ||||
|
UG2007
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | unknown | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | EAR99 | ||||||
|
UG2007M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | compliant | O-PALF-W2 | 8541.10.00.80 | DO-15 | 2 | EAR99 | |||||||
|
UG2001-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | EAR99 | ||||||
|
UG20M84024KBG-5
Unigen Corporation
|
Check for Price | Contact Manufacturer | UNIGEN CORP | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
UG2005-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | EAR99 | ||||||
|
UG2002
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 2 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | compliant | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | EAR99 |