Filter Your Search
1 - 9 of 9 results
|
UGB8BT
Diotec Semiconductor AG
|
$0.2887 | Yes | Active | 8 A | 1 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 13 INCH : 800 | EFFICIENCY | 125 A | 1 | 100 V | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
UGB8BT-E3/45
Vishay Semiconductors
|
$0.5935 | Yes | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | Vishay | ||||
|
UGB8BT-E3/81
Vishay Semiconductors
|
$0.7517 | Yes | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | |||||
|
UGB8BT-E3/31
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | |||||||||||||
|
UGB8BTHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 100 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 2019-03-25 | ||||||||
|
UGB8BTHE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 100 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 2019-03-25 | ||||||||
|
UGB8BT-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||
|
UGB8BT-E3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | ||||||||||
|
UGB8BTHE3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant |