Filter Your Search
1 - 2 of 2 results
|
UGSP05JL
Gulfsemi
|
Check for Price | Contact Manufacturer | 5 A | 1.25 V | 32 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 80 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GULF SEMICONDUCTOR LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||
|
UGSP05J
Gulfsemi
|
Check for Price | Contact Manufacturer | 5 A | 1.7 V | 40 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 80 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GULF SEMICONDUCTOR LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 |