Filter Your Search
1 - 10 of 12 results
|
UKL1V470KPDANATD
Nichicon Corporation
|
$51.0811 | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UKL1V470KPDANACP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UKL1V470KPDANAAA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UKL1V470KPDANAFV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UKL1V470KPDANACV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UKL1V470KPDANACT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UKL1V470KPDANATA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UKL1V470KPDANA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 35 V | 190 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 3.29 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UKL1V470KPDANAFA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UKL1V470KPDANACA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 133 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |