Filter Your Search
1 - 1 of 1 results
|
ULRG32512R0005FLFSLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.5 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | 80 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN | ONE SURFACE | 600 µm | 6.35 mm | 3 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |