Filter Your Search
1 - 10 of 25 results
|
UM6188M-35L
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | CACHE SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 240 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITED MICROELECTRONICS CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6188K25
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||
|
UM6188M-25L
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | CACHE SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 240 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITED MICROELECTRONICS CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6188K-35L
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | CACHE SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 240 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6188K-25L
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | CACHE SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 240 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6188M-45
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | CACHE SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 240 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITED MICROELECTRONICS CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6188K35
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||
|
UM6188M-25
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | CACHE SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 240 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITED MICROELECTRONICS CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6188K25L
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||
|
UM6188K-35
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | CACHE SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 240 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 |