Filter Your Search
1 - 9 of 9 results
|
UPB2C220MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C220MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C220MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C220MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C220MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | End Of Life | 22 µF | 160 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 221.2 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPB2C220MPD1TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Tape | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||
|
UPB2C220MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C220MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C220MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |