Filter Your Search
1 - 8 of 8 results
|
UPB2C471MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 2.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C471MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 2.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C471MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 160 V | 1.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.522 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPB2C471MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 2.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C471MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 2.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C471MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 2.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C471MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 2.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPB2C471MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 2.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |