Filter Your Search
1 - 8 of 8 results
|
UPB2W151MRD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 10 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
UPB2W151MRD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 10 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
UPB2W151MRD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 450 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.06 mA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 10 mm | WIRE | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPB2W151MRD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 10 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
UPB2W151MRD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 10 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
UPB2W151MRD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 10 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
UPB2W151MRD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 10 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
UPB2W151MRD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -25 °C | 2 | Radial | Bulk | 10 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 |