Filter Your Search
1 - 10 of 21 results
|
UPD444008LE-12-A
NEC Electronics Group
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e6 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
UPD444008LE-12
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD444008LLE-A10-A
NEC Electronics Group
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e6 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
UPD444008LLE-A12
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 155 µA | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOJ, SOJ36,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
UPD444008LLE-A8
NEC Electronics Group
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
UPD444008LLE-A12
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD444008LLE-A8-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e6 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
UPD444008LE-10
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD444008LE-8
NEC Electronics Group
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 8 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
UPD444008LLE-A12-A
NEC Electronics Group
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e6 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |