Filter Your Search
1 - 8 of 8 results
|
UPD4442162GF-A44Y
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 2.8 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
UPD4442162GF-A44
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 2.8 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD4442162GF-A44C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 2.8 ns | 225 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 460 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
UPD4442162GF-A44C
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 2.8 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD4442162GF-A44CY
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 2.8 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
UPD4442162GF-A44Y
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 2.8 ns | 225 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 12 mA | 3.14 V | 460 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
UPD4442162GF-A44CY
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 2.8 ns | 225 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 12 mA | 3.14 V | 460 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
UPD4442162GF-A44
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 2.8 ns | 225 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 460 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 |