Filter Your Search
1 - 1 of 1 results
|
UPD48576236F1-E24-DW1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 603.9798 Mbit | 36 | 16MX36 | 1.8 V | 400 MHz | MULTI BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO REFRESH, TERM PITCH-MAX | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | NO | 2,4,8 | 215 mA | 409 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | e6 | 95 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN BISMUTH | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | RENESAS ELECTRONICS CORP | TFBGA | TBGA, | 144 | PTBG0144GC-A144 | compliant | 5A002 | 8542.32.00.32 | Renesas Electronics |