Filter Your Search
1 - 10 of 47 results
|
UPD78F9211GR(A)-JJG
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 10 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SOIC | SSOP, | 16 | unknown | 8542.31.00.01 | |||||||||||||
|
UPD78F9211FH-2A2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 2048 | 128 | UPD78K0 | 10 MHz | 14 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 15.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 520 µm | 1.93 mm | 2.24 mm | RENESAS ELECTRONICS CORP | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | 8542.31.00.01 | ||||||
|
UPD78F9211FH-2A2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 500 µm | BOTTOM | 520 µm | 1.93 mm | 2.24 mm | NEC ELECTRONICS CORP | BGA | VFBGA, | 16 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD78F9211GR(T2)-JJG-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 2048 | 128 | UPD78K0 | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SOIC | 16 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F9211GR(T)-JJG-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS AMERICA INC | 5.72 MM, LEAD FREE, PLASTIC, SSOP-16 | compliant | |||||||||||||||
|
UPD78F9211GR(A2)-JJG
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOIC | SSOP, | 16 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD78F9211GR(A2)-JJG-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS AMERICA INC | 5.72 MM, LEAD FREE, PLASTIC, SSOP-16 | compliant | |||||||||||||||||
|
UPD78F9211GR(S)-JJG-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 2048 | 128 | UPD78K0 | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP16,.25 | 16 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
UPD78F9211GR(T2)-JJG-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e6 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOIC | SSOP, | 16 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F9211GR(T)-JJG-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOIC | 5.72 MM, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | 8542.31.00.01 |