Filter Your Search
1 - 2 of 2 results
|
UPG2406TK-E2-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 31.14 dBm | 0.6 dB | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 10 MHz | e6 | 85 °C | -45 °C | COMPONENT | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS, MINIMOLD PACKAGE-6 | compliant | |||||||||||||||
|
UPG2406TK-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 31.14 dBm | 0.6 dB | 1.22 | YES | 3 GHz | SPDT | GAAS | 30 dBm | HIGH ISOLATION | 14 dB | 1 | 3 GHz | 10 MHz | 1.8/2.7 V | e6 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.047,20 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS, MINIMOLD PACKAGE-6 | compliant | EAR99 | 8536.50.70.00 |