Filter Your Search
1 - 10 of 21 results
|
UPJ0J681MPD
Nichicon Corporation
|
$0.1305 | Yes | Yes | Active | 680 µF | 6.3 V | 605 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPJ0J681MPD6
Nichicon Corporation
|
$0.1375 | Yes | Yes | Active | 680 µF | 6.3 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPJ0J681MPD1TA
Nichicon Corporation
|
$0.1690 | Yes | Active | 680 µF | 6.3 V | 730 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UPJ0J681MPD1TD
Nichicon Corporation
|
$0.2140 | Yes | Active | 680 µF | 6.3 V | 730 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UPJ0J681MPD6TD
Nichicon Corporation
|
$0.2140 | Yes | Active | 680 µF | 6.3 V | 700 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UPJ0J681MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 680 µF | 6.3 V | 730 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ0J681MPD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 680 µF | 6.3 V | 700 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ0J681MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 680 µF | 6.3 V | 730 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ0J681MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 680 µF | 6.3 V | 730 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ0J681MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 680 µF | 6.3 V | 730 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |