Parametric results for: uptf0603-16w-e-2231at-1k under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf060316we2231at1k
Select parts from the table below to compare.
Compare
Compare
UPTF0603-16W-E-2231AT-1K
VENKEL LTD
Check for Price Yes Active 2.23 kΩ 0.05 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD CHIP compliant Venkel