Filter Your Search
1 - 10 of 14 results
|
UPW1A151MED
Nichicon Corporation
|
$0.1261 | Yes | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NON SOLVENT-PROOF | 45 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPW1A151MED1TD
Nichicon Corporation
|
$0.1383 | Yes | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPW1A151MED1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | SNAP-IN | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPW1A151MED1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPW1A151MED1TA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
UPW1A151MED1FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPW1A151MED1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PW | 45 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UPW1A151MED1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPW1A151MED1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPW1A151MED1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |