Filter Your Search
1 - 1 of 1 results
|
UPW1A151MED1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 10 V | 188.5 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.19 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |