Filter Your Search
1 - 9 of 9 results
|
UPW1H122MHD6
Nichicon Corporation
|
$0.8607 | Yes | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW1H122MHD6TN
Nichicon Corporation
|
$0.9592 | Yes | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPW1H122MHD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | SNAP-IN | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1H122MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1H122MHD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1H122MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1H122MHD6CM
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1H122MHD6CC
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1H122MHD6CT
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 50 V | 2.2185 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |