Filter Your Search
1 - 1 of 1 results
|
UPW1H821MHD6TN
Nichicon Corporation
|
$0.9278 | Yes | Yes | Active | 820 µF | 50 V | 1.815 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.23 mA | 0.1 | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN COPPER | 7.5 mm | WIRE | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |