Filter Your Search
1 - 4 of 4 results
|
US1AFA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOD-123 | 2 | 2LD,SOD123FA,NON JEDEC,FLAT LEAD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
US1AFA
onsemi
|
Check for Price | Yes | Active | 1 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 50 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
US1AF-AHT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 265 | 10 | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
NRVUS1AFA
onsemi
|
Check for Price | Yes | Obsolete | 1 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 50 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SOD-123FL, 2 PIN | 2019-12-11 |