Filter Your Search
1 - 10 of 15 results
|
USB1125-GF-B
Global Connector Technology
|
$0.3179 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 3 A | FEMALE | 5000 Cycles | BOARD | POLYAMIDE9T | CARBON STEEL | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | RECTANGULAR | USB 2.0 A | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.255 inch | 0.394 inch | 0.516 inch | 0.01 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||||||||||||||||||||||||
|
USB1135-15-9-L-B
Global Connector Technology
|
$0.7952 | Yes | Active | 9 | 2 | 2 mm | 2 | 50 mΩ | 250 mA | FEMALE | 20000 Cycles | BOARD | POLYAMIDE | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 141VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 85 °C | MOUNTING FLANGE | RECEPTACLE | STAGGERED | USB A | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.5 mm | 15u inch | NICKEL | SOLDER | 0.274 inch | 0.65 inch | 0.565 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||||||||||||||||||||
|
USB1101L10X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 500 µm | -40 °C | 85 °C | FAIRCHILD SEMICONDUCTOR CORP | compliant | QFN | VQCCN, | 10 | 8542.39.00.01 | INTERFACE CIRCUIT | R-XQCC-N10 | 2.1 mm | 1 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | Not Qualified | 550 µm | 3.6 V | 3 V | 3.3 V | YES | INDUSTRIAL | NO LEAD | QUAD | NOT SPECIFIED | 1.6 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
USB1100-30-A
Global Connector Technology
|
Check for Price | Yes | Active | 18 | 4 | 2 mm | 4 | 30 mΩ | 250 mA | FEMALE | 5000 Cycles | BOARD | POLYAMIDE9T | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | POWER CURRENT: 1.8 A | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | USB 3.0 A | NO | BLUE | YES | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | 4.7 mm | 30u inch | NICKEL | SOLDER | 0.634 inch | 0.748 inch | 0.591 inch | 0.082 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||
|
USB111-PA04NGFT
MMT Corp
|
Check for Price | Contact Manufacturer | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.28 inch | 0.549 inch | 0.571 inch | 0.13 inch | MMT MACHRONE CORP | unknown | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
USB111-PA04NG30T
MMT Corp
|
Check for Price | Contact Manufacturer | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.549 inch | 0.571 inch | 0.13 inch | MMT MACHRONE CORP | unknown | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
USB113-PA04NG30T
MMT Corp
|
Check for Price | Contact Manufacturer | TELECOM AND DATACOM CONNECTOR | MMT MACHRONE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
USB1115-30-B-A
Global Connector Technology
|
Check for Price | Yes | Active | 9 | 2 | 2 mm | 2 | 30 mΩ | 250 mA | MALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT APPLICABLE | RIGHT ANGLE | USB CONNECTOR | SLIM TYPE | 100VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 85 °C | MOUNTING FLANGE | TIN OVER NICKEL | NOT APPLICABLE | RECTANGULAR | USB3.0 A | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.2 mm | 30u inch | NICKEL | SOLDER | 0.188 inch | 0.492 inch | 0.618 inch | 0.053 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | 8536.69.40.30 | EAR99 | ||||||||||||||||||||||||||||
|
USB1130-15-A
Global Connector Technology
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 3 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | MOUNTING FLANGE | RECEPTACLE | RECTANGULAR | USB 2.0 A | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 15u inch | NICKEL | SOLDER | 0.275 inch | 0.557 inch | 0.543 inch | 0.09 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||||||||||||||||||||||||
|
USB117-P04NGFT
MMT Corp
|
Check for Price | Contact Manufacturer | 4 | 1.3716 mm | 1 | 30 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.541 inch | 0.537 inch | 0.11 inch | MMT MACHRONE CORP | unknown | 8536.69.40.30 | EAR99 |