Filter Your Search
1 - 10 of 103 results
|
USB1040-GF-L-B
Global Connector Technology
|
$0.3292 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 2 A | FEMALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NICKEL | NOT SPECIFIED | STRAIGHT | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | USB A | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.28 inch | 0.539 inch | 0.57 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||
|
USB1030-GF-P-B-B
Global Connector Technology
|
$0.3313 | Yes | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | MOUNTING FLANGE | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | USB B | NO | BLACK | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | NICKEL | SOLDER | 0.431 inch | 0.638 inch | 0.476 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||
|
USB1035-GF-P-0-B-B
Global Connector Technology
|
$0.3974 | Yes | Active | 8 | 2 | 2 mm | 2 | 30 mΩ | 1.8 A | FEMALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | MOUNTING FLANGE | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | USB A | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2.62 mm | FLASH inch | NICKEL | SOLDER | 0.626 inch | 0.669 inch | 0.516 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||
|
USB1046-GF-0190-L-B-A
Global Connector Technology
|
$0.4274 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COLD ROLLED STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | USB A | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.28 inch | 0.528 inch | 0.571 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||
|
USB1061-GF-L-A
Global Connector Technology
|
$0.5170 | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.177 inch | 0.838 inch | 0.457 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||
|
USB1055-GF-L-A
Global Connector Technology
|
$0.6170 | Yes | Obsolete | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | USB A | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.28 inch | 0.633 inch | 0.623 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||
|
USB1015-GF-L-A
Global Connector Technology
|
$0.6392 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | USB A | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.257 inch | 0.551 inch | 0.673 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||
|
USB1086-GF-B
Global Connector Technology
|
$0.6556 | Yes | Active | 9 | 2 | 2 mm | 2 | 50 mΩ | 3 A | FEMALE | 20000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | STRAIGHT | USB CONNECTOR | 141VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | MATTE TIN OVER NICKEL | STAGGERED | USB 3.0 A | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.5 mm | FLASH inch | NICKEL | SOLDER | 0.272 inch | 0.587 inch | 0.567 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||
|
USB105-PA04NG30T
MMT Corp
|
Check for Price | Contact Manufacturer | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | BRASS | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.571 inch | 0.758 inch | 0.281 inch | 0.114 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
USB103-P08NGFT-A2-S
MMT Corp
|
Check for Price | Contact Manufacturer | 8 | 2.0066 mm | 1+1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | STRAIGHT | USB CONNECTOR | SPRINGY GROUND | 2 | POLARIZED HOUSING | INTEGRAL BOARDLOCK | RECEPTACLE | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | TWO | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.638 inch | 0.661 inch | 0.583 inch | 0.11 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 |