Filter Your Search
1 - 10 of 27 results
|
USB3075-30-A
Global Connector Technology
|
$0.5335 | Yes | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | POWER CURRENT: 1.8 A | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | MICRO-USB2.0 B | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.106 inch | 0.218 inch | 0.291 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||||||
|
USB30-0006-MM
Black Box Corporation
|
$11.4578 | Yes | Active | BLACK BOX NETWORK SERVICES UK LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
USB30-0010-MM
Black Box Corporation
|
$16.3569 | Yes | Active | BLACK BOX NETWORK SERVICES UK LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
USB3065-30-00-A
Global Connector Technology
|
Check for Price | Yes | Yes | Not Recommended | 5 | 1 | 650 µm | 1 | 30 mΩ | 1 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | CURRENT RATING 1.8A FOR 1&5 PIN | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -30 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | MICRO USB | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.107 inch | 0.235 inch | 0.306 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||||||
|
USB302
Lucidport Technology Inc
|
Check for Price | Contact Manufacturer | HAVING 30MHZ CLOCK REQUIREMENT | LUCIDPORT TECHNOLOGY INC | unknown | 8542.31.00.01 | QCCN, | ATA; SPI | 375 MBps | S-XQCC-N48 | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | 3.3 V | YES | CMOS | NO LEAD | QUAD | BUS CONTROLLER, UNIVERSAL SERIAL BUS | |||||||||||||||||||||||||||||||||||||||||||||||||
|
USB3070-30-A
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 5 | 660.4 µm | 1 | 30 mΩ | 1 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | -30 °C | 85 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | USB, SER B SQ | LOCKING | ONE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.11 inch | 0.217 inch | 0.311 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||||||||||||
|
A-USB30BM-OE-300BK24
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | ASSMANN WSW COMPONENTS GMBH | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
USB3080-30-01-A
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | CURRENT RATING 1.8A FOR 1&5 PIN | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -30 °C | 85 °C | PEG | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | MICRO-USB B | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | MATTE TIN | SURFACE MOUNT | 0.106 inch | 0.217 inch | 0.307 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||
|
USB3090-30-A
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | RATED CURRENT(POWER): 1.8A | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -30 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | USB 2.0 AB | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.106 inch | 0.217 inch | 0.291 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||
|
USB3065-30-01-A
Global Connector Technology
|
Check for Price | Yes | Yes | Not Recommended | 5 | 1 | 650 µm | 1 | 30 mΩ | 1 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | CURRENT RATING 1.8A FOR 1&5 PIN | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -30 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | MICRO USB | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.107 inch | 0.235 inch | 0.306 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |