Filter Your Search
1 - 10 of 13 results
|
USF0J221MDD1TE
Nichicon Corporation
|
$0.1550 | Yes | Yes | Obsolete | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SF | 13.86 µA | SF | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
USF0J221MDD1TD
Nichicon Corporation
|
$0.2215 | Yes | Yes | Obsolete | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SF | 13.86 µA | SF | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
USF0J221MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USF0J221MDD1BB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USF0J221MDD1AE
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USF0J221MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USF0J221MDD1BA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USF0J221MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USF0J221MDD1TC
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 2 mm | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
USF0J221MDD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |