Filter Your Search
1 - 10 of 12 results
|
USP0J101MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 31.5 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
USP0J101MDD1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SP | 31.5 µA | SP | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USP0J101MDD1BB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 31.5 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
USP0J101MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 31.5 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
USP0J101MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 31.5 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
USP0J101MDD1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SP | 31.5 µA | SP | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USP0J101MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 31.5 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
USP0J101MDD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
USP0J101MDD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 31.5 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
USP0J101MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 95 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 31.5 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |