Filter Your Search
1 - 10 of 13 results
|
USP1C330MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USP1C330MDD1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SP | 26.4 µA | SP | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
USP1C330MDD1AE
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USP1C330MDD1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
USP1C330MDD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
USP1C330MDD1BB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USP1C330MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USP1C330MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USP1C330MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
USP1C330MDD1BA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 63 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |