Filter Your Search
1 - 10 of 597 results
|
UT-1016.2OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 16.2 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT-1016.2OHMS1%
Riedon
|
Check for Price | Yes | Active | 16.2 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | MATTE TIN | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
UT-101.76KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 1.76 kΩ | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT-101.72OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 1.72 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT1018-C(TO92)
Unisonic Technologies Co Ltd
|
Check for Price | Active | CMOS | NO | 70 °C | 3 | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | FIXED | 13 V | 1 | 20 mA | 1.8 V | PLASTIC/EPOXY | SIP3,.1,50 | Not Qualified | 1.27 mm | SINGLE | 5 % | |||||||||||||||||||||||||
|
UT-101.87OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 1.87 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT-10.132OHMS0.05%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 132 mΩ | 0.05 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 460 µm | 25.4 mm | 2 mm | 3.8 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
UT-101.8KOHMS10%
Riedon
|
Check for Price | Yes | Active | 1.8 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT-10138KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 138 kΩ | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT-10187KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 187 kΩ | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |